Low

TE CONNECTIVITY  3-1393486-4  Standard D Sub Connector, Amplimite HD-20, DE, Receptacle, 9, IDC / IDT

TE CONNECTIVITY 3-1393486-4
TE CONNECTIVITY 3-1393486-4
See all Technical Docs

The actual product may differ from image shown

TE CONNECTIVITY 3-1393486-4
TE CONNECTIVITY 3-1393486-4

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
-
Connector Body Material:
-
Connector Mounting:
Contact Termination Type:
IDC / IDT
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.