Low

TE CONNECTIVITY  EP9WS47RJ  Through Hole Wirewound Resistor, EP Series, 47 ohm, 9 W, - 5%, 500 V, Axial Leaded

TE CONNECTIVITY EP9WS47RJ
TE CONNECTIVITY EP9WS47RJ
Manufacturer Part No:
EP9WS47RJ
Newark Part No.:
24W5118
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY EP9WS47RJ
TE CONNECTIVITY EP9WS47RJ

The actual product may differ from image shown

 

Product Information

Resistance:
47ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
9W
Resistance Tolerance:
± 5%
Product Range:
EP Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.