Low

2154455-1 - 

LUMAWISE LED SOCKET, BRIDGELUX RS LED

2154455-1 - LUMAWISE LED SOCKET, BRIDGELUX RS LED
2154455-1 - LUMAWISE LED SOCKET, BRIDGELUX RS LED

The actual product may differ from image shown

Manufacturer Part No:
2154455-1
Newark Part No.:
46T5984
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bridgelux RS LED
:
75mm
:
-
:
Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2154455-1 is a type-BR solderless LED Socket made of copper alloy contact base with tin contact mating area plating and PBT GF housing. The socket is a quick termination connector system for use with the Bridgelux RS LED. The 1-piece connector assembly features the TE poke-in wire termination to wire types ranging from 18 to 22AWG wire. Termination to the Bridgelux RS LED is simplified with locating features that properly position the LED into the socket prior to mounting the full assembly onto the heat sink with four screws. To further enhance integration capabilities, the socket is designed to accept the commercially available LEDIL Britney series optics. The ability to easily position and assemble the LED anywhere in a fixture using simple hand tools provides the fixture designer with a broad range of novel integration possibilities.
  • Cleared area designated for reflector mounting
  • LED retained in housing with slight press-fit
  • Four screw attachment using M3 or #4 screws
  • Integrated for polarization on heat sink
  • Molded in to provide wire strain relief
  • Alignment pins use same hole size as mounting screws

Applications

Industrial, LED Lighting, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.17 $ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.17
10 + $2.62
25 + $2.33
50 + $2.17
100 + $2.02
250 + $1.86
500 + $1.76
1000 + $1.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.