Low

2154235-2 - 

LUMAWISE LED SOCKET, LUXEON S LED

2154235-2 - LUMAWISE LED SOCKET, LUXEON S LED
2154235-2 - LUMAWISE LED SOCKET, LUXEON S LED

The actual product may differ from image shown

Manufacturer Part No:
2154235-2
Newark Part No.:
92T7588
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LUXEON S LEDs
:
-
:
35.85mm
:
Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2154235-2 is a Solderless LUMAWISE LED Socket, type LS with optics latches. Type LS is a quick termination connector system for use with the Philips Lumileds LUXEON S. The connector features easy, snap-together tool-less insulation displacement termination to the customer's commonly available 24AWG wire. Termination to the LUXEON S LED is simplified by the use of an easily applied locator frame that pre-positions the LED on a customer's heatsink prior to final connectorization using the socket. To further enhance integration capabilities, the socket is offered in a version that includes snap-attach features allowing the use of custom or off-the-shelf optical solutions. The TE solderless LED socket, type LS eliminates the need to design, manufacture and integrate a complex metal clad circuit board (MCPCB) assembly into the lighting fixture. This frees the lighting fixture designer to move beyond the limitations inherent in a planar MCPCB LED assemblies.
  • Solderless termination to LUXEON S LED
  • Integral optics attachment features
  • LED locator to aid assembly
  • Three screw attachment using M3 or #4 screws
  • No-strip IDC termination of 24AWG solid & stranded wires
  • Integral thermal spring frame helps provide adequate normal force for LED to heatsink
  • Low profile - Housing optical interference <2% of total LED light output

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,387 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.1259 $ 0.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.74
10 + $2.48
25 + $2.38
100 + $1.65
250 + $1.55
500 + $1.42
1000 + $1.34
2500 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.