Low

TE CONNECTIVITY  2132415-9  WIRE-BOARD CONNECTOR HEADER, 9 POSITION, 2.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 73R7938
  • Manufacturer Part No 2132415-9

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 9
  • No. of Rows: 1
  • Pitch Spacing: 2.5mm
  • Product Range: Economy Power 2.5 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: EP 2.5

Find similar products  grouped by common attribute

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.155

Buy

Price

Quantity List Price Your Price
1 - 9 $0.42
10 - 24 $0.395
25 - 49 $0.356
50 - 99 $0.316
100 - 249 $0.303
250 - 499 $0.277
500 - 999 $0.264
1000+ $0.218

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought