Low

TE CONNECTIVITY  2132230-8  Wire-To-Board Connector, 2.5 mm, 8 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows

TE CONNECTIVITY 2132230-8
Technical Data Sheet (295.99KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
8Contacts
Gender:
Header
Product Range:
Economy Power 2.5 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.