TE CONNECTIVITY  2132230-7  Wire-To-Board Connector, Economy Power 2.5 Series, Through Hole, Header, 7 Contacts, 2.5 mm

TE CONNECTIVITY 2132230-7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R7928
  • Manufacturer Part No 2132230-7

Product Overview


Product Range

Back to top

Product Information


  • Product Range Economy Power 2.5 Series
  • Contact Termination Type Through Hole
  • Gender Header
  • No. of Contacts 7Contacts
  • Pitch Spacing 2.5mm
  • Contact Plating Tin Plated Contacts
  • Contact Material Brass
  • No. of Rows 1Rows
  • Contact Termination Through Hole Vertical
  • Series EP 2.5
  • Connector Type Wire to Board
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/760

  • Drawing (288.59KB) EN
  • 3D Product Image (150.72KB) EN
  • Availability

    Availability:  206

    Available until stock is exhausted


    • 206 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.229 $0.229

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $0.49
    10 - 24 $0.455
    25 - 49 $0.409
    50 - 99 $0.364
    100 - 249 $0.348
    250 - 499 $0.318
    500 - 999 $0.303
    1000+ $0.25
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought