Low

2132230-5 - 

Wire-To-Board Connector, 2.5 mm, 5 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows

2132230-5 - Wire-To-Board Connector, 2.5 mm, 5 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows
2132230-5 - Wire-To-Board Connector, 2.5 mm, 5 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
2132230-5
Newark Part No.:
73R7926
Product Range
Economy Power 2.5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

Applications

Industrial, HVAC, Commercial, Lighting

Product Information

:
2.5mm
:
5Contacts
:
Header
:
Economy Power 2.5 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.15 $ 0.15
Price for:
Each
Multiple: 14400 Minimum: 14400
Quantity Price
14400 + $0.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.