Low

TE CONNECTIVITY  2132230-4  Wire-To-Board Connector, Economy Power 2.5 Series, 4 Contacts, Header, 2.5 mm, Through Hole, 1 Rows

TE CONNECTIVITY 2132230-4
Technical Data Sheet (295.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Economy Power 2.5 Series
No. of Contacts:
4Contacts
Gender:
Header
Pitch Spacing:
2.5mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
Contact Termination:
Through Hole Vertical
Series:
EP 2.5
Connector Type:
Wire to Board
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.