Low

2132230-2 - 

Wire-To-Board Connector, 2.5 mm, 2 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows

2132230-2 - Wire-To-Board Connector, 2.5 mm, 2 Contacts, Header, Economy Power 2.5 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
2132230-2
Newark Part No.:
73R7923
Product Range
Economy Power 2.5 Series

Product Overview

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

Applications

Industrial, HVAC, Commercial, Lighting

Product Information

:
2.5mm
:
2Contacts
:
Header
:
Economy Power 2.5 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.108 $ 0.11
Price for:
Each
Multiple: 14400 Minimum: 14400
Quantity Price
14400 + $0.108
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.