Low

2127934-4 - 

Computer Cable, SFP+ 4 Position Plug, SFP+ 20 Position Plug (4), 9.8 ft, 3 m, Black

2127934-4 - Computer Cable, SFP+ 4 Position Plug, SFP+ 20 Position Plug (4), 9.8 ft, 3 m, Black

The actual product may differ from image shown

Manufacturer Part No:
2127934-4
Newark Part No.:
84R9097
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SFP+ 4 Position Plug
:
SFP+ 20 Position Plug (4)
:
9.8ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2127934-4 is a 3m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
  • SFP+ interconnect system supports data rates of 10Gbps
  • Consumes low power
  • Offer enhanced EMI suppression
  • Feature pull-to-release retractable pin latch
  • 100Ω Differential impedance
  • Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material 
  • Flexible PVC jacket
  • Overmold strain relief
  • 24AWG Wire gauge
  • Madison TurboTwin-round jacketed, Madison TurboTwin cable style

Applications

Computers & Computer Peripherals, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$56.78 $ 56.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.78
5 + $54.04
10 + $49.20
25 + $44.67
50 + $42.92
100 + $39.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.