TE CONNECTIVITY  2127934-3  SFP+ CABLE ASSEMBLY SHIELDED TWINAX 2M BLACK

TE CONNECTIVITY 2127934-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R9096
  • Manufacturer Part No 2127934-3

Product Specifications, Documents & More


  • Cable Length - Imperial: 6.6ft
  • Cable Length - Metric: 2m
  • Connector Type A: SFP+ 4 Position Plug
  • Connector Type B: SFP+ 20 Position Plug (4)
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1152
  •  132/1160

Availability

Availability:  46

Available until stock is exhausted


  • 46 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.20 $43.2

Buy

Price

Quantity List Price Your Price
1 - 24 $54.46
25 - 49 $48.21
50 - 99 $43.89
100 - 249 $36.60
250+ $35.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought