TE CONNECTIVITY  2127932-6  SFP+ CABLE ASSEMBLY SHIELDED TWINAX 5M BLACK

TE CONNECTIVITY 2127932-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R9086
  • Manufacturer Part No 2127932-6

Product Specifications, Documents & More


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: SFP+ 4 Position Plug
  • Connector Type B: SFP+ 20 Position Plug (4)
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1152
  •  132/1160

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Price: $67.83 $67.83

Buy

Price

Quantity List Price
1 - 29 $67.83
30 - 49 $60.04
50 - 99 $54.67
100 - 249 $49.63
250+ $47.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought