TE CONNECTIVITY  2127931-2  SFP+ CABLE ASSEMBLY SHIELDED TWINAX 1M BLACK

TE CONNECTIVITY 2127931-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R9078
  • Manufacturer Part No 2127931-2

Product Specifications, Documents & More


  • Cable Length - Imperial: 3.3ft
  • Cable Length - Metric: 1m
  • Connector Type A: SFP+ 20 Position Plug
  • Connector Type B: SFP+ 20 Position Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1152
  •  132/1160

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.77 $48.77

Buy

Price

Quantity List Price
1 - 1 $48.77
2 - 4 $47.49
5 - 9 $46.01
10 - 24 $44.73
25 - 49 $43.22
50 - 99 $38.90
100 - 249 $37.22
250+ $36.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought