Low

TE CONNECTIVITY  2110992-7  WIRE-BOARD CONNECTOR, RECEPTACLE, 7 POSITION, 2.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 73R7920
  • Manufacturer Part No 2110992-7

Product Information


  • Connector Type: Wire to Board
  • Contact Material: -
  • Contact Plating: Tin
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Plug
  • No. of Contacts: 7
  • No. of Rows: 1
  • Pitch Spacing: 2.5mm
  • Product Range: Economy Power 2.5 Series
  • SVHC: To Be Advised
  • Series: EP 2.5

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
5000+ $0.041

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought