Low

TE CONNECTIVITY  2100357-5  Ethernet Cable, Cat5e, Cat5e, RJ Point Five Plug, RJ45 Plug, 8 ft, 2.44 m, Black

 

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ Point Five Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
8ft
Cable Length - Metric:
2.44m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.