Low

2083112-3 - 

USB Cable, USB Type A Plug, USB Type A Plug, 2 m, 6.6 ft, USB 2.0, Black

2083112-3 - USB Cable, USB Type A Plug, USB Type A Plug, 2 m, 6.6 ft, USB 2.0, Black
2083112-3 - USB Cable, USB Type A Plug, USB Type A Plug, 2 m, 6.6 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer Part No:
2083112-3
Newark Part No.:
59T9531

Product Information

:
USB Type A Plug
:
USB Type A Plug
:
2m
:
6.6ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2083112-3 is a 3m black USB 2.0 Cable Assembly with an USB type-A 4-position plug on one end and a type-B 4-position plug on other end. The plug features black UL94V-0 high temperature thermoplastic housing and gold-plated brass contacts. The locking mechanism of the latching USB connector makes industrial applications more reliable. The 40N of retention force makes an accidental unplugging less likely to happen.
  • Plug-and-play capability
  • IP20 Protection

Applications

Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/10/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$22.68 $ 22.68
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $22.68
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY - 2083112-3 - USB CABLE ASSEMBLY, 2M 5 5 1 1
Great Product My company uses these for installations we do on university and public transit systems. They are always shipped to us right away and get the job done. May 14, 2015
  • 2015-06-11T15:21:36.981-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_59T9531, prod, sort_default
1-1 of 1