Low

2083112-2 - 

USB Cable, USB Type A Plug, USB Type A Plug, 1 m, 3.3 ft, USB 2.0, Black

2083112-2 - USB Cable, USB Type A Plug, USB Type A Plug, 1 m, 3.3 ft, USB 2.0, Black
2083112-2 - USB Cable, USB Type A Plug, USB Type A Plug, 1 m, 3.3 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer Part No:
2083112-2
Newark Part No.:
59T9530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
USB Type A Plug
:
1m
:
3.3ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2083112-2 is a 2m black USB 2.0 Cable Assembly with an USB type-A 4-position plug on one end and a type-B 4-position plug on other end. The plug features black UL94V-0 high temperature thermoplastic housing and gold-plated brass contacts. The locking mechanism of the latching USB connector makes industrial applications more reliable. The 40N of retention force makes an accidental unplugging less likely to happen.
  • Plug-and-play capability
  • IP20 Protection

Applications

Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$23.13 $ 23.13
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $23.13
250 + $22.33
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.