Low

TE CONNECTIVITY  2058300-1  CABLE ASSBLY, 4IN, 2WAY, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 34R9723
  • Manufacturer Part No 2058300-1

Product Information


  • Cable Length - Imperial: 4"
  • Cable Length - Metric: 101.6mm
  • Connector Type A: Crimp Socket
  • Connector Type B: Free Ends
  • Jacket Color: Natural
  • SVHC: To Be Advised

Availability

Availability:  2,651

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/28/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $1.52

Buy

Price

Quantity List Price
1 - 99 $1.52
100 - 249 $1.18
250 - 499 $1.16
500+ $1.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought