TE CONNECTIVITY  2053638-3  CABLE ASSEMBLY, QSFP-QSFP, 3M, BLACK, PASSIVE, 30AWG

TE CONNECTIVITY 2053638-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 17X8763
  • Manufacturer Part No 2053638-3

Product Specifications, Documents & More


  • Cable Length - Imperial: 10ft
  • Cable Length - Metric: 3m
  • Connector Type A: QSFP+ 38 Position Plug
  • Connector Type B: QSFP+ 38 Position Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $72.47 $72.47

Buy

Price

Quantity List Price
1 - 4 $72.47
5 - 9 $71.71
10 - 24 $71.45
25 - 49 $70.46
50 - 99 $68.55
100+ $56.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought