TE CONNECTIVITY  2053638-1  CABLE ASSEMBLY, QSFP-QSFP, 1M, BLACK, PASSIVE, 30AWG

TE CONNECTIVITY 2053638-1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 17X8762
  • Manufacturer Part No 2053638-1

Product Information


  • Connector Type A QSFP+ 38 Position Plug
  • Connector Type B QSFP+ 38 Position Plug
  • Cable Length - Imperial 3.3ft
  • Cable Length - Metric 1m
  • Jacket Color Black
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Drawing (160.36KB) EN
  • Availability

    Availability:  22


    • 22 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 8/1/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $66.27 $66.27

    Buy

    Price

    Quantity List Price Your Price
    1 - 4 $109.99
    5 - 9 $99.99
    10 - 24 $91.65
    25 - 49 $84.61
    50 - 99 $78.56
    100+ $73.31
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought