TE CONNECTIVITY  2040687-2  Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Plug, 6.5 ft, 2 m, Black

TE CONNECTIVITY 2040687-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45P2916
  • Manufacturer Part No 2040687-2

Product Specifications, Documents & More


  • Cable Length - Imperial: 6.5ft
  • Cable Length - Metric: 2m
  • Connector Type A: DisplayPort Plug
  • Connector Type B: DisplayPort Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought