New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY - 2040451-1 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

TE CONNECTIVITY2040451-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY
Manufacturer:
TE CONNECTIVITY
Newark Part Number:
34P0669
Manufacturer Part No:
2040451-1

Technical Data Sheet (45.48KB) EN
Technical Data Sheet (45.48KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: -
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Through Hole Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 67 days

Price For: 1 Each

Minimum Order Quantity: 4000

Order Multiple Quantity: 4000

Price: $1.54  

  1. Qty

Price

Qty Price
4000+  $1.54
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2040686-2

TE CONNECTIVITY

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
5,000+
$27.97

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 106 days)
2006459-2

TE CONNECTIVITY

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 99 days)
2006457-2

TE CONNECTIVITY

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 127 days)
2069230-2

TE CONNECTIVITY

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 127 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY) OR (DisplayPort Digital Audio Connectors) OR (2040451-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY 2040686-2
1 Each
$27.97
TE CONNECTIVITY 2006459-2
1 Each
Call for price
This product cannot be ordered
TE CONNECTIVITY 2006457-2
1 Each
Call for price
This product cannot be ordered