Low

TE CONNECTIVITY  203W301-25-0  HEAT SHRINK BOOT, STRAIGHT, 10MM ID, ELASTOMER, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 77R3516
  • Manufacturer Part No 203W301-25-0

Product Information


  • Body Material: Elastomer
  • Boot Configuration: Straight
  • Color: Black
  • Features: Semi-Rigid; Fluid & Temperature Resistant; Excellent Performance in Harsh Environments
  • I.D. Max Recovered: 2.2mm
  • I.D. Recovered Max - Imperial: 0.09"
  • I.D. Recovered Max - Metric: 2.2mm
  • I.D. Supplied: 10mm
  • I.D. Supplied - Imperial: 0.39"
  • I.D. Supplied - Metric: 10mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Micro Molded Shapes
  • Shrink Ratio: 2:1
  • Shrink Tubing / Boot Color: Black
  • Shrink Tubing / Boot Material: Elastomer
  • Total Length - Imperial: 1.14"
  • Total Length - Metric: 29mm
  • Wall Thickness Recovered: 0.5mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1259
  •  130/1246

Availability

Availability:  86

(Available until stock is exhausted)


  • 86 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.00

Buy

Price

Quantity List Price Your Price
1 - 9 $14.96 Promotional price $8.00
10 - 49 $13.60 Promotional price $8.00
50 - 99 $12.24 Promotional price $8.00
100 - 249 $11.56 Promotional price $8.00
250 - 499 $10.54 Promotional price $8.00
500 - 999 $9.86 Promotional price $8.00
1000 - 2499 $9.05 Promotional price $8.00
2500+ $8.84 Promotional price $8.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought