Low

TE CONNECTIVITY  2032757-8  CABLE ASSEMBLY, SFP-SFP, 7M, BLACK, 30AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 17X8759
  • Manufacturer Part No 2032757-8

Product Information


  • Cable Length - Imperial: 22.97ft
  • Cable Length - Metric: 7m
  • Connector Type A: SFP+ 20 Position Plug
  • Connector Type B: SFP+ 20 Position Plug
  • Jacket Color: Black
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $99.58

Buy

Price

Quantity List Price
1 - 24 $99.58
25 - 99 $87.36
100 - 499 $69.52
500 - 999 $64.35
1000+ $59.18

TE CONNECTIVITY-2032757-8-CABLE ASSEMBLY, SFP-SFP, 7M, BLACK, 30AWG;CABLE ASSEMBLY, SFP-SFP, 7M, BLACK, 30AWG; Cable Length - Imperial:22.97ft; Cable Length - Metric:7m; Connector Type A:SFP+ 20 Position Plug; Connector Type B:SFP+ 20 Position Plug; Jacket Color:Black ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought