Low

TE CONNECTIVITY  2032237-1  COMPUTER CABLE, INFINIBAND, 0.5M, BLACK

TE CONNECTIVITY 2032237-1

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Connector Type A:
SFP+ 20 Position Plug
Connector Type B:
SFP+ 20 Position Plug
Cable Length - Imperial:
20"
Cable Length - Metric:
500mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SFP+ CABLE ASSEMBLY SHIELDED TWINAX 0.5M BLACK

TE CONNECTIVITY

0

Price for: Each

50+ $36.01 100+ $32.69 250+ $31.41

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations