New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY - 2013978-2 - CONNECTOR, HDMI, RCPT, 19POS

TE CONNECTIVITY2013978-2
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY
Manufacturer:
TE CONNECTIVITY
Newark Part Number:
25T0631
Manufacturer Part No:
2013978-2

Technical Data Sheet (2.34MB) EN
Technical Data Sheet (2.34MB) EN

Product Information
  • CONNECTOR, HDMI, RCPT, 19POS
  • Series: -
  • Gender: Receptacle
  • No. of Contacts: 19
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Connector Body Material: Metal
  • Contact Plating: Gold
  • Connector Color: Black
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1002

Catalog Page/Catalog Number:

1002 / 131

1003 / 130

1010 / 129

Availability

779 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.12   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $2.35 $1.12
10  - 24 $2.14 $1.12
25  - 49 $2.01 $1.12
50  - 99 $1.92 $1.12
100  - 249 $1.83 $1.12
250+  $1.66 $1.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY) OR (HDMI Digital Audio Video Connectors) OR (2013978-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----