Low

2008615-2 - 

Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

2008615-2 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts
2008615-2 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts
2008615-2 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
2008615-2
Newark Part No.:
15R7883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2008615-2 is a 8-position shielded Receptacle Kit. The rugged connector meets the Ethernet/IP RJ45 requirements/standards. Adding to TE's already existing line of ODVA-compliant connectors, TE announces its IP67 metal shell ODVA-compliant connector system. It is designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 Variant 1.
  • Elastomer O-ring
  • Nickel-plated brass shield
  • Zinc housing
  • Corrosion-resistant
  • Positive lock coupling ring provides reliable connections in harsh environments
  • Protective cover available for the receptacle

Applications

Industrial, Medical, Communications & Networking, Computers & Computer Peripherals, Audio, Imaging, Video & Vision

Product Information

:
8 Contact
:
Receptacle
:
RJ45
:
-
:
Panel Mount
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

24 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

130 Further stock expected to ship on May 16, 2018

More stock available week commencing 7/16/18
$32.03 $ 32.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $35.58
5 + $33.85
10 + $32.02
25 + $28.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.