Low

2008615-1 - 

Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

2008615-1 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts
2008615-1 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts
2008615-1 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
2008615-1
Newark Part No.:
15R7882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2008615-1 is a 8-position unshielded Cable Receptacle with gold-plated over nickel phosphor bronze contacts. It is designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 variant 1. It is suitable for use with CAT-5e cable.
  • Corrosion resistant
  • IP67 Sealing performance

Applications

Industrial, Medical, Communications & Networking, Computers & Computer Peripherals

Product Information

:
8 Contact
:
Receptacle
:
RJ45
:
-
:
Panel Mount
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

Sealed Ethernet, 8 Contact, Receptacle, RJ45, Panel Mount, Gold Plated Contacts

118 in stock

Each

1+ $30.25 Web only price 5+ $28.78 Web only price 10+ $27.22 Web only price 25+ $24.57 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$39.52 $ 39.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.52
5 + $38.45
10 + $35.68
25 + $34.18
50 + $32.04
100 + $30.97
250 + $29.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.