Low

TE CONNECTIVITY  2006453-2  Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Plug, 6.5 ft, 2 m, Black

TE CONNECTIVITY 2006453-2
Manufacturer Part No:
2006453-2
Newark Part No.:
45P2910
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
DisplayPort Plug
Connector Type B:
DisplayPort Plug
Cable Length - Imperial:
6.5ft
Cable Length - Metric:
2m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.