Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 24T5872
- Manufacturer Part No:
- 1954283-1
-
- Technical Data Sheet (208.90KB) EN
Product Information
- COMBINER BOX, 75A, 600V
- Current at P Max: 75A
- Height: 80mm
- Length: 233mm
- Power Voltage Max: 600V
- Weight: 1600g
- Width: 310mm
- RoHS Compliant: Yes
Availability
1 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $192.49
Price
| Qty | Price |
|---|---|
| 1 - 4 | $192.49 |
| 5 - 9 | $174.83 |
| 10 - 49 | $167.34 |
| 50+ | $155.96 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


