Low

TE CONNECTIVITY  1933307-1  PATCH PANEL, 24 PORT, 1U

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 78M5333
  • Manufacturer Part No 1933307-1

Product Information


  • Connector Type: Modular Patch Panel
  • LAN Category: -
  • No. of Ports: 24
  • Rack U Height: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SL

Find similar products  grouped by common attribute

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $55.17

Buy

Price

Quantity List Price
1+ $55.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought