Low

1888247-2 - 

I/O Connector, 20 Contacts, Receptacle, SFP, Surface Mount, SFP+ Series, PCB Mount

The actual product may differ from image shown

Manufacturer Part No:
1888247-2
Newark Part No.:
08P0624
Product Range
SFP+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1888247-2 is a 20-contact SFP Receptacle with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) and surface-mount termination. The SFP+ extends the use of the small form-factor pluggable (SFP) interconnect up to 16Gb/s. This system meets the performance requirements of SFF (small form-factor) specification SFF-8431 and supports 8G fibre channel and 10G Ethernet applications. This connector is designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.
  • Single-sided PCB mounting style
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Power Management

Product Information

:
20Contacts
:
Receptacle
:
SFP
:
Surface Mount
:
SFP+ Series
:
PCB Mount
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2400+ $1.09

960 in stock

Each (Supplied on Full Reel)

1+ $1.30 960+ $1.06 1920+ $1.05 2880+ $1.03 4800+ $0.989 More Less

1,919 in stock

Each (Supplied on Cut Tape)

1+ $2.07 10+ $1.88 25+ $1.69 50+ $1.65 100+ $1.61 250+ $1.46 More Less

AMP - TE CONNECTIVITY

Connector Accessory, Cage Assembly, SFP+ I/O Connectors

144 in stock

Each

1+ $4.56 Promotional price 10+ $4.56 Promotional price 25+ $4.56 Promotional price 50+ $4.56 Promotional price 100+ $4.56 Promotional price 250+ $4.56 Promotional price 500+ $4.56 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2400+ $1.45 4800+ $1.41 9600+ $1.37 14400+ $1.33 24000+ $1.29 More Less

TE CONNECTIVITY

I/O Connector, 20 Contacts, Receptacle, SFP, Surface Mount, PCB Mount

2,390 in stock

Each (Supplied on Cut Tape)

1+ $1.55 Promotional price 10+ $1.55 Promotional price 25+ $1.55 Promotional price 50+ $1.43 Promotional price 100+ $1.43 Promotional price 250+ $1.43 Promotional price More Less

1,180 in stock

Each (Supplied on Cut Tape)

1+ $2.22 10+ $2.01 25+ $1.93 50+ $1.85 100+ $1.76 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,217 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.07 $ 2.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.07
10 + $1.88
25 + $1.69
50 + $1.65
100 + $1.61
250 + $1.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.