Low

TE CONNECTIVITY  1825057-5  DIP Switch, SPST, DIP, Through Hole, 100 mA, 24 V

TE CONNECTIVITY 1825057-5
Manufacturer Part No:
1825057-5
Newark Part No.:
39Y8077
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Circuits:
6Circuits
Contact Configuration:
SPST
Switch Mounting:
Through Hole
Product Range:
-
Switch Type:
DIP
Contact Voltage DC Max:
24V
Contact Current DC Max:
100mA
Switch Actuator Style:
Slide
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DIP Switch, AD Series, SPST, DIP Unsealed, Through Hole, 100 mA, 24 VDC

TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.95 10+ $0.84 25+ $0.79 50+ $0.76 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.