Low

TE CONNECTIVITY  1761987-9  MINI SAS CONNECTOR, RECEPTACLE 38POS SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 08P0623
  • Manufacturer Part No 1761987-9

Product Information


  • Connector Mounting: PCB
  • Connector Type: Mini SAS
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 38
  • SVHC: To Be Advised
  • Series: QSFP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/814

Availability

Availability:  572


  • 572 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.11

Buy

Price

Quantity List Price
1 - 9 $5.11
10 - 24 $4.91
25 - 49 $4.70
50 - 99 $4.48
100 - 999999999 $4.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X2655
1761987-9
Drawing 3D Product Image Technical Data Sheet}  

1761987-9

TE CONNECTIVITY

MINI SAS CONNECTOR, RECEPTACLE 38POS SMD, FULL REEL

MINI SAS CONNECTOR, RECEPTACLE 38POS SMD, FULL REEL; Connector Type:Mini SAS; Series:QSFP; Gender:Receptacle; No. of Contacts:38; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1200+ $3.00 2000+ $2.93 2800+ $2.85 10000+ $2.52

Buy
 
Check more stock
    Supplier lead time 7 weeks
Contact me when back in stock

Associated Products


Customers Also Bought