Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 80P3368
- Manufacturer Part No:
- 1746679-1
-
- Technical Data Sheet (796.54KB) EN
Product Information
- CONNECTOR, HDMI, RCPT, 19POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Through Hole Right Angle
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Gold
- Connector Type: HDMI
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1002 / 1311003 / 130
1010 / 129
Availability
4806 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $2.57 | $1.72 |
| 10 - 49 | $2.47 | $1.72 |
| 50 - 99 | $2.16 | $1.72 |
| 100 - 249 | $2.06 | $1.47 |
| 250 - 499 | $1.80 | $1.47 |
| 500 - 999 | $1.75 | $1.47 |
| 1000 - 2499 | $1.49 | $1.38 |
| 2500+ | $1.39 | $1.38 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


