Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 64T5292
- Manufacturer Part No:
- 1740971-2
-
- Technical Data Sheet (3.02MB) EN
Product Information
- SOLAR JUNCTION BOX
- Height: 22.5mm
- Length: 135mm
- No. of Cells: 4
- Power Voltage Max: 1000V
- Width: 115mm
- RoHS Compliant: Yes
Availability
13 available to ship today
Price For: 1 Each
Minimum Order Quantity: 35
Order Multiple Quantity: 35
Price
| Qty | Price | Promo Price |
|---|---|---|
| 35 | $29.49 | $20.96 |
| 70 | $27.14 | $20.96 |
| 105 - 490 | $25.97 | $20.96 |
| 525 - 980 | $24.06 | $20.96 |
| 1015+ | $20.54 | $19.56 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


