Low

1738601-1 - 

In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Jack, 8 Positions

1738601-1 - In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Jack, 8 Positions

The actual product may differ from image shown

Manufacturer Part No:
1738601-1
Newark Part No.:
61K2648
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1738601-1 is a CAT-5e RJ45 unshielded pass-through Receptacle Kit with elastomer O-ring body, gold-plated over nickel phosphor bronze contacts and polyester housing. The through-hole mount receptacle to enhance its already existing rugged connector series that meets the Ethernet/IP RJ45 requirements/standards. Designed for use in harsh environments, the connector system features a quick-connect bayonet coupling mechanism per the ODVA interoperability interface specification.
  • Through-hole solder legs
  • Polarized for proper mating between the connector halves
  • Positive lock coupling ring provides reliable connections in harsh environments
  • IP67 Sealing performance
  • -40 to +85°C Temperature range

Applications

Industrial, Medical, Communications & Networking, Computers & Computer Peripherals

Product Information

:
RJ45
:
Jack
:
8Positions
:
RJ45
:
Jack
:
8Positions
:
Adaptor, In-Line
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $23.58 5+ $22.94 10+ $21.29 25+ $20.00 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$23.37 $ 23.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.37
5 + $22.49
10 + $21.09
25 + $20.21
50 + $18.94
100 + $18.31
250 + $17.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.