Low

1734035-2 - 

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

1734035-2 - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
1734035-2
Newark Part No.:
60R3590
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1734035-2 is a 5-position 1-port surface mount right angle mini USB 2.0 Type B Receptacle with gold-plated phosphor bronze contacts, black glass-filled PA 9T housing and nickel-plated shell.
  • Locating posts
  • SMT hold-down PCB mount retention type

Applications

Multimedia

Product Information

:
Mini USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

MINI USB, 2.0 TYPE B, RECEPTACLE, SMT

5,940 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,900 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.698 $ 0.70
Price for:
Each (Supplied on Full Reel)
Multiple: 3500 Minimum: 3500
Quantity Price Your Price
3500 + $0.759
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.