Low

1-1437358-1 - 

Ribbon Cable, Flat, 50 Conductor, 28 AWG, 0.072 mm², Blue

1-1437358-1 - Ribbon Cable, Flat, 50 Conductor, 28 AWG, 0.072 mm², Blue

The actual product may differ from image shown

Manufacturer Part No:
1-1437358-1
Newark Part No.:
10WX3157
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Conductor
:
28AWG
:
0.072mm²
:
Blue
:
-
:
-
:
63.5mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 171-50 is a 30.5m 50-conductor flat Ribbon Cable with tinned copper conductor of 28AWG wire, blue PVC jacket, 300V rated voltage. This cable is UL2651 and approved by UL94VW-1 compliant.
  • 105°C Operating temperature
  • 100Ω Impedance
  • 46pF/m at 1MHz Capacitance

Applications

Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.04 $ 4.04
Price for:
1 Meter
Multiple: 30 Minimum: 30
Quantity Price Your Price
30 + $4.48
50 + $4.33
100 + $4.20
250 + $3.88
500 + $3.54
1000 + $3.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.