Low

TE CONNECTIVITY  165028  Ring Tongue Terminal, PIDG Series, 1/4 ", M6, 10 AWG, 6 mm , Nylon (Polyamide)

TE CONNECTIVITY 165028
Manufacturer Part No:
165028
Newark Part No.:
84R0920
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Product Range:
PIDG Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.