Low

TE CONNECTIVITY  160631-3  CRIMP, SPLICE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 84R0905
  • Manufacturer Part No 160631-3

Product Information


  • Insulator Color: -
  • Insulator Material: Uninsulated
  • Product Range: -
  • SVHC: To Be Advised
  • Tab Size - Imperial: -
  • Tab Size - Metric: -
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  27,387

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.052

Buy

Price

Quantity List Price
1 - 249 $0.052
250 - 499 $0.039
500 - 999 $0.035
1000 - 4999 $0.031
5000+ $0.029

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought