Low

TE CONNECTIVITY  1571999-9  DIP Switch, SPST, DIP, Through Hole, 100 mA, 24 V

TE CONNECTIVITY 1571999-9
Technical Data Sheet (2.85MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Circuits:
4Circuits
Contact Configuration:
SPST
Switch Mounting:
SMD
Product Range:
-
Switch Type:
DIP
Contact Voltage DC Max:
24V
Contact Current DC Max:
100mA
Switch Actuator Style:
Piano Key
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.