Low

1546908-1 - 

Sealed Ethernet, 8 Contact, Receptacle, RJ45, CPC Series, Panel Mount

1546908-1 - Sealed Ethernet, 8 Contact, Receptacle, RJ45, CPC Series, Panel Mount

The actual product may differ from image shown

Manufacturer Part No:
1546908-1
Newark Part No.:
21R4270
Product Range
CPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1546908-1 is a 8-way wire terminated Shielded Receptacle Kit for Category 5 and 5e cables, with wire termination, positive lock coupling ring and protective sealing cap. This series 45 Ethernet circular plastic connector (CPC) accepts RJ45 insert and has been expanded to handle Ethernet communications through category 5 and 5e requirements.
  • Meets TIA/EIA-56-B.2 CAT-5 requirements
  • Sealing performance per IP67
  • UL94V-0 Flammability rating
  • -55 to 105°C Operating temperature range

Applications

Communications & Networking, Communications & Networking, Medical

Product Information

:
8 Contact
:
Receptacle
:
RJ45
:
CPC Series
:
Panel Mount
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.48 $ 10.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.45
5 + $19.89
10 + $18.46
25 + $17.68
50 + $16.58
100 + $16.03
250 + $15.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.