Low

1546574-1 - 

In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

1546574-1 - In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

The actual product may differ from image shown

Manufacturer Part No:
1546574-1
Newark Part No.:
57H7377

Product Overview

The 1546574-1 is a circular sealed RJ-45 Adaptor with female to female connector. It has receptacle shell made of acrylonitrile-butadiene-styrene (ABS) in standard version and acrylonitrile-styrene-acrylate in UV stabilized version with nitrile rubber O-ring.
  • IEC IP67 Protection Rating
  • -20 to 80°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
RJ45
:
Jack
:
8Positions
:
RJ45
:
Receptacle
:
8Positions
:
Adaptor, In-Line
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$41.92 $ 41.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $62.00
5 + $60.17
10 + $58.35
25 + $54.70
50 + $52.87
100 + $49.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.