Low

TE CONNECTIVITY  1542618-2  Heat Sink, Pin Fin, 6.5 mm, 18 mm, 57.25 mm

 

Product Information

Packages Cooled:
-
Thermal Resistance:
-
External Height - Metric:
6.5mm
External Width - Metric:
18mm
External Length - Metric:
57.25mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.256"
External Width - Imperial:
0.709"
External Length - Imperial:
2.254"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products