Low

TE CONNECTIVITY  1445777-1  Circular Connector, Cable Mount Plug, 19 Contacts, Thermoplastic Body

TE CONNECTIVITY 1445777-1
Technical Data Sheet (238.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
19Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
Brass
Connector Type:
Contact Plating:
Gold
Contact Plating:
Connector Shell Size:
Contact Termination:
Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.