Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY
- Newark Part Number:
- 58M3374
- Manufacturer Part No:
- 1410191-3
-
- Technical Data Sheet (47.67KB) EN
Product Information
- BACKPLANE CONNECTOR, PLUG, 112POS
- Connector Type: Backplane
- Series: MULTIGIG RT
- Row Pitch: 1.35mm
- Pitch Spacing: 1.8mm
- No. of Contacts: 112
- Gender: Plug
- Contact Termination: Through Hole Right Angle
- No. of Rows: 7
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
737 / 130735 / 129
737 / 128
Availability
|
Availability:
5 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 432
Price
| Qty | Price | Promo Price |
|---|---|---|
| 432+ | $114.03 | $96.84 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


