Low

1-2154857-3 - 

LUMAWISE LED SOCKET, BRIDGELUX LS, CREE CXA2011

1-2154857-3 - LUMAWISE LED SOCKET, BRIDGELUX LS, CREE CXA2011
1-2154857-3 - LUMAWISE LED SOCKET, BRIDGELUX LS, CREE CXA2011

The actual product may differ from image shown

Manufacturer Part No:
1-2154857-3
Newark Part No.:
55W5391
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bridgelux LS, Cree CXA2011 Series LEDs
:
-
:
17.9mm
:
Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1-2154857-3 is a Solderless LUMAWISE LED Socket, type BL is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the Bridgelux LS array series. This low cost, straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Solderless LED socket, type BL is available as a two piece corner configuration. It is configured specifically for LS arrays to ease handling and reduce assembly time. TE's Type BL socket allows the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to user and faster to market.
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guide posts for easy location and alignment on heatsink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep out zone and landing area for secondary optics

Applications

LED Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/22/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.469 $ 0.47
Price for:
Each
Multiple: 100 Minimum: 500
Quantity Price
500 + $0.469
1000 + $0.461
2500 + $0.442
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.