Low

TE CONNECTIVITY  1-2110992-8  Wire-To-Board Connector, 2.5 mm, 18 Contacts, Receptacle, Economy Power 2.5 Series, 1 Rows

TE CONNECTIVITY 1-2110992-8
Technical Data Sheet (171.86KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

 

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
18Contacts
Gender:
Receptacle
Product Range:
Economy Power 2.5 Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • HVAC;
  • Commercial;
  • Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.